+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDA54-11GWA

Display: LED; 14-segment; 13.8mm; No.char: 2; green; 3÷8mcd; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PDA54-11GWA
TME Symbol:
PDA54-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Number of characters
2
Colour
green
Luminosity
3...8mcd
Common electrode
anode
Dimensions
21.2x25.2mm
Mounting
THT
Wavelength
565nm
Gross weight4.44 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PDA54-11GWA
0 in TME stock
Net price for quantities from 200 pcs - 3.09 USDGross price for quantities from 200 pcs - 3.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerTube = 20 pcs