+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-05-03M

Converter: AC/DC; 4.95W; 85÷305VAC; Usup: 100÷430VDC; Uout: 3.3VDC

NEW

Manufacturer: POS

Manufacturer part number:
PDM-05-03M
TME Symbol:
PDM-05-03M

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
4.95W
Output voltage
3.3V DC
Output current
0...1.5A
Number of outputs
1
Efficiency
71.5%
Manufacturer series
PDM-05
Body dimensions
45.7x25.4x21.5mm
Mounting
THT
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight34.98 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-05-03M
5 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 20 pcs - 5.15 USDGross price for quantities from 20 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)