+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-05-15

Converter: AC/DC; 5W; 85÷305VAC; Usup: 100÷430VDC; Uout: 15VDC; THT

NEW

Manufacturer: POS

Manufacturer part number:
PDM-05-15
TME Symbol:
PDM-05-15

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
5W
Output voltage
15V DC
Output current
0...330mA
Number of outputs
1
Efficiency
81.5%
Manufacturer series
PDM-05
Body dimensions
25.4x25.4x17.6mm
Mounting
THT
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight17.66 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-05-15
4 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 20 pcs - 4.03 USDGross price for quantities from 20 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.