+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-20-03

Converter: AC/DC; 14.85W; 85÷305VAC; Usup: 100÷430VDC; Uout: 3.3VDC

NEW

Manufacturer: POS

Manufacturer part number:
PDM-20-03
TME Symbol:
PDM-20-03

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
14.85W
Output voltage
3.3V DC
Output current
0...4.5A
Number of outputs
1
Efficiency
81%
Manufacturer series
PDM-20
Body dimensions
52.4x27.2x24mm
Mounting
THT
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight51.32 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-20-03
5 in TME stock
Net price for quantities from 1 pcs - 8.05 USDGross price for quantities from 1 pcs - 8.05 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 20 pcs - 6.54 USDGross price for quantities from 20 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.