+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-20-15

Converter: AC/DC; 20W; 85÷305VAC; Usup: 100÷430VDC; Uout: 15VDC

NEW

Manufacturer: POS

Manufacturer part number:
PDM-20-15
TME Symbol:
PDM-20-15

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
20W
Output voltage
15V DC
Output current
0...1.33A
Number of outputs
1
Efficiency
87%
Manufacturer series
PDM-20
Body dimensions
52.4x27.2x24mm
Mounting
THT
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight51.19 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-20-15
4 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 6.36 USD
Net price for quantities from 20 pcs - 5.91 USDGross price for quantities from 20 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.