+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-60-24M

Converter: AC/DC; 60W; 85÷305VAC; Usup: 100÷430VDC; Uout: 24VDC

NEW

Manufacturer: POS

Manufacturer part number:
PDM-60-24M
TME Symbol:
PDM-60-24M

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
60W
Output voltage
24V DC
Output current
0...2.5A
Number of outputs
1
Efficiency
90%
Manufacturer series
PDM-60
Body dimensions
87x52x29.5mm
Mounting
THT
Insulation voltage
4.3kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight200.08 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-60-24M
5 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 5 pcs - 14.34 USDGross price for quantities from 5 pcs - 14.34 USD
Net price for quantities from 10 pcs - 13.38 USDGross price for quantities from 10 pcs - 13.38 USD
Net price for quantities from 20 pcs - 12.43 USDGross price for quantities from 20 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.