+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM-90-24

Converter: AC/DC; 90W; 85÷305VAC; Usup: 100÷430VDC; Uout: 24VDC

NEW

Manufacturer: POS

Manufacturer part number:
PDM-90-24
TME Symbol:
PDM-90-24

Specification

Manufacturer
POS
Type of converter
AC/DC
Power
90W
Output voltage
24V DC
Output current
0...3.75A
Number of outputs
1
Efficiency
93%
Manufacturer series
PDM-90
Body dimensions
87x52x29.5mm
Mounting
THT
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Supply voltage
  • 85...305V AC
  • 100...430V DC
Gross weight202.65 g
See other products in this category: PCB AC/DC converters POS,
See other products from this series.:
*
PDM-90-24
5 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 5 pcs - 25.65 USDGross price for quantities from 5 pcs - 25.65 USD
Net price for quantities from 10 pcs - 23.95 USDGross price for quantities from 10 pcs - 23.95 USD
Net price for quantities from 20 pcs - 22.24 USDGross price for quantities from 20 pcs - 22.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.