+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDS-204GCO/AC

Switch PoE Ethernet; Number of ports: 6; SFP; IP67; -40÷50°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PDS-204GCO/AC
TME Symbol:
PDS-204GCO/AC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of connecting device
switch PoE Ethernet
Number of ports
6
Connection
SFP
IP rating
IP67
Operating temperature
-40...50°C
Manufacturer standard package
4pcs.
Gross weight910 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks MICROCHIP TECHNOLOGY,
*
PDS-204GCO/AC
0 in TME stock
Net price for quantities from 4 pcs - 1 090.65 USDGross price for quantities from 4 pcs - 1 090.65 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.