+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU-03E-0200-BK

Plug socket strip: protective; Sockets: 3; 230VAC; 16A; black; 2m


Manufacturer: LANBERG

Manufacturer part number:
PDU-03E-0200-BK
TME Symbol:
PDU-03E-0200

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • automatic fuse
  • mounting bracket for mounting in 10" rack
  • overvoltage protection
  • protection with one fuse
Gross weight689.7 g
Certificates
EAN code5901969416770

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-03E-0200-BK
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.74 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 5 pcs - 12.83 USDGross price for quantities from 5 pcs - 12.83 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD