+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BRAINBOXES | |
Type of converter | DC/DC | |
Power | 4W | |
Input voltage | 5...30V | |
Output voltage | 3.3V DC | |
Mounting | for building in | |
Manufacturer series | PE | |
Body dimensions | 66.7x67.3x9.4mm | |
Operating temperature | -40...85°C | |
Protection | against reverse polarity, short circuit protection SCP | |
Number of outputs | 1 |