+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-505

Automation module: switch Ethernet; unmanaged; 3.3VDC,5VDC; PE


Manufacturer: BRAINBOXES

Manufacturer part number:
PE-505
TME Symbol:
PE-505

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for building in
Manufacturer series
PE
IP rating
IP00
Data transfer rate
10Mbps, 100Mbps
Width
55mm
Height
7.4mm
Related items
CC-500, PE-205
Length
55mm
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight22.87 g
Certificates
EAN code837324004960

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
PE-505
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.02 USDGross price for quantities from 1 pcs - 50.02 USD
Net price for quantities from 5 pcs - 48.25 USDGross price for quantities from 5 pcs - 48.25 USD
Net price for quantities from 10 pcs - 46.12 USDGross price for quantities from 10 pcs - 46.12 USD