+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PE-515

Automation module: switch Ethernet; unmanaged; 3.3VDC,5VDC; PE


Manufacturer: BRAINBOXES

Manufacturer part number:
PE-515
TME Symbol:
PE-515

Specification

Manufacturer
BRAINBOXES
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for building in
Manufacturer series
PE
IP rating
IP00
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
55mm
Height
12.1mm
Related items
CC-510, PE-205
Length
55mm
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight32.37 g
Certificates
EAN code837324005318

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
PE-515
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.75 USDGross price for quantities from 1 pcs - 79.75 USD
Net price for quantities from 5 pcs - 76.93 USDGross price for quantities from 5 pcs - 76.93 USD
Net price for quantities from 10 pcs - 73.53 USDGross price for quantities from 10 pcs - 73.53 USD