+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-53830SNL

Coil; SMD; 77000nH; Ioper: 1540mA; 0.2Ω; ±20%; 15.75x15.24x9.91mm


Manufacturer: PULSE

Manufacturer part number:
PE-53830SNL
TME Symbol:
PE-53830SNL

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
77µH
Operating current
1.54A
Resistance
0.2Ω
Tolerance
±20%
Dimensions (a x b x c)
15.75x15.24x9.91mm
Saturation current
2A
Gross weight4.065 g
Certificates
See other products in this category: Coils PULSE,
*
PE-53830SNL
0 in TME stock
No. of pieces (Multiple of: 1 170)
Minimum order quantity: 1 170.
Multiple of: 1 170.
Net price for quantities from 1170 pcs - 1.52 USDGross price for quantities from 1170 pcs - 1.52 USD
Packaging method by the manufacturer:
Tube = 30 pcs