+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-53914NLT

Common mode; 850mΩ; SMD; 13.2mH; 500mA; ±20%; W: 16.38mm; H: 8.89mm


Manufacturer: PULSE

Manufacturer part number:
PE-53914NLT
TME Symbol:
PE-53914NLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Impedance
0.85Ω
Mounting
SMD
Inductance
13.2mH
Max. operating current
0.5A
Tolerance
±20%
Width
16.38mm
Height
8.89mm
Length
16.38mm
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates
See other products in this category: Coils PULSE,
*
PE-53914NLT
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD