+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-53932SNLT

Common mode; 37000nH; Ioper: 2240mA; 0.1Ω; ±20%; Isat: 2.91A


Manufacturer: PULSE

Manufacturer part number:
PE-53932SNLT
TME Symbol:
PE-53932SNLT

Specification

Manufacturer
PULSE
Type of inductor
common mode
Inductance
37µH
Operating current
2.24A
Resistance
0.1Ω
Tolerance
±20%
Saturation current
2.91A
Gross weight2 g
Certificates
See other products in this category: Coils PULSE,
*
PE-53932SNLT
0 in TME stock
No. of pieces (Multiple of: 150)
Minimum order quantity: 150.
Multiple of: 150.
Net price for quantities from 150 pcs - 2.08 USDGross price for quantities from 150 pcs - 2.08 USD