+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4021

Connector: terminal block; for DIN rail mounting; green; 16mm2

Manufacturer: PAWBOL

Manufacturer part number:
E.4021
TME Symbol:
PE.4021

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
green
Wire cross-section
16mm2
Number of ways
1
Number of terminals
12
Mounting rail size
TS35
Gross weight40.59 g
Certificates
EAN code5907484332885
See other products in this category: Rail mounted connectors PAWBOL,
*
E.4021
93 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 30 pcs - 2.15 USDGross price for quantities from 30 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBlister = 20 pcs