+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GANGSPLITTER-ARM

Accessories: adapter-splitter; Interface: cJTAG,JTAG,SWD


Manufacturer: ELPROTRONIC

Manufacturer part number:
GANGSPLITTER-ARM
TME Symbol:
PE014X07

Specification

Manufacturer
ELPROTRONIC
Type of accessories for development kits
adapter - splitter
Related items
GP-ARM, X2S-GP-ARM, XS-GP-ARM
Connection
IDC14, IDC20
Interface
  • cJTAG
  • JTAG
  • SWD
Kit contents
  • adapter
  • IDC 14pin x6 cable x6
Gross weight215.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmer accessories ELPROTRONIC,
*
GANGSPLITTER-ARM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.62 USDGross price for quantities from 1 pcs - 49.62 USD