+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PE551250

Filament lamp: telephone; T5,5; 12VDC; T1 3/4; Ø5.1mm; 50mA

NEW

Manufacturer: BRIGHTMASTER

Manufacturer part number:
PE551250
TME Symbol:
PE551250

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
telephone
Kind of handle
T5,5
Operating voltage
12V DC
Kind of bulb
T1 3/4
Diameter
5.1mm
Current rating
50mA
Gross weight0.73 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
PE551250
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.97 USDGross price for quantities from 2 pcs - 0.97 USD
Net price for quantities from 30 pcs - 0.81 USDGross price for quantities from 30 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD