+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEA00006A

Wire; 03VV-F; 4G0.75mm2; round; stranded; Cu,tinned; PVC; 300V; 100m

Manufacturer: SIMECH

Manufacturer part number:
PEA00006A
TME Symbol:
PEA00006A

Specification

Manufacturer
SIMECH
Type of wire
mains
Kind of cable
03VV-F
Cable structure
4G0.75mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
0.75mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
6.2mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • indoor
  • static installations
Gross weight57 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PEA00006A
0 in TME stock
Net price for quantities from 1 m - 2.38 USDGross price for quantities from 1 m - 2.38 USD
Net price for quantities from 20 m - 1.95 USDGross price for quantities from 20 m - 1.95 USD
Net price for quantities from 50 m - 1.73 USDGross price for quantities from 50 m - 1.73 USD
Net price for quantities from 100 m - 1.52 USDGross price for quantities from 100 m - 1.52 USD
Amount (Multiplicity: 1)