+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEA00015A

Wire; 05VV-F; 4G1mm2; round; stranded; Cu,tinned; PVC; transparent

Manufacturer: SIMECH

Manufacturer part number:
PEA00015A
TME Symbol:
PEA00015A

Specification

Manufacturer
SIMECH
Type of wire
mains
Kind of cable
05VV-F
Cable structure
4G1mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
7.65mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • indoor
  • static installations
Gross weight84 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PEA00015A
0 in TME stock
Net price for quantities from 1 m - 3.20 USDGross price for quantities from 1 m - 3.20 USD
Net price for quantities from 20 m - 2.62 USDGross price for quantities from 20 m - 2.62 USD
Net price for quantities from 50 m - 2.33 USDGross price for quantities from 50 m - 2.33 USD
Net price for quantities from 100 m - 2.03 USDGross price for quantities from 100 m - 2.03 USD
Amount (Multiplicity: 1)