+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEA00019A

Wire; 05VV-F; 5G1.5mm2; round; stranded; Cu,tinned; PVC; 300V,500V

Manufacturer: SIMECH

Manufacturer part number:
PEA00019A
TME Symbol:
PEA00019A

Specification

Manufacturer
SIMECH
Type of wire
mains
Kind of cable
05VV-F
Cable structure
5G1.5mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Flexibility class
5
Package contents
100m
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
10.15mm
Operating temperature
5...70°C
Cable application
  • hand tools
  • household appliances
  • indoor
  • static installations
Gross weight151.024 g
Certificates
See other products in this category: Power Cords SIMECH,
*
PEA00019A
35 in TME stock
Net price for quantities from 1 m - 5.82 USDGross price for quantities from 1 m - 5.82 USD
Net price for quantities from 20 m - 4.77 USDGross price for quantities from 20 m - 4.77 USD
Net price for quantities from 50 m - 4.24 USDGross price for quantities from 50 m - 4.24 USD
Net price for quantities from 100 m - 3.71 USDGross price for quantities from 100 m - 3.71 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m