+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC11H-4120F-S0020

Encoder: incremental; THT; Pos: 20; Mech.durability: 100000cycles


Manufacturer: BOURNS

Manufacturer part number:
PEC11H-4120F-S0020
TME Symbol:
PEC11H-4120F-S0020

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Number of positions
20
Mechanical durability
100000 cycles
Operating voltage
5V DC
Operating temperature
-20...70°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Encoders features
with button
Resolution
20
Gross weight6.14 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11H-4120F-S0020
160 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 75 pcs - 1.99 USDGross price for quantities from 75 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs