+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC11L-4220F-S0015

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
PEC11L-4220F-S0015
TME Symbol:
PEC11L-4220F-S0015

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-25...80°C
Shaft surface
D spring
Shaft length
20mm
Shaft diameter
6mm
Cut depth
0.5mm
Key stroke
1.5mm
Encoders features
with button
Gross weight4.25 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11L-4220F-S0015
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 75 pcs - 1.60 USDGross price for quantities from 75 pcs - 1.60 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
Net price for quantities from 525 pcs - 1.41 USDGross price for quantities from 525 pcs - 1.41 USD
Net price for quantities from 1050 pcs - 1.36 USDGross price for quantities from 1050 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs