+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PEC11R-4015F-S0024

Encoder: incremental; THT; 24imp/revol; two phase A and B; 5VDC


Manufacturer: BOURNS

Manufacturer part number:
PEC11R-4015F-S0024
TME Symbol:
PEC11R-4015F-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Gross weight4.835 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11R-4015F-S0024
350 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcsCardboard = 900 pcs