+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC11R-4125F-S0018

Encoder: incremental; THT; 18imp/revol; Pos: 18; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
PEC11R-4125F-S0018
TME Symbol:
PEC11R-4125F-S0018

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
18imp/revol.
Number of positions
18
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
25mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
0.5mm
Encoders features
with button
Resolution
12
Gross weight5.56 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11R-4125F-S0018
59 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 75 pcs - 1.53 USDGross price for quantities from 75 pcs - 1.53 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcs