+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC11R-4230F-S0024

Encoder: incremental; THT; Pos: 24; Mech.durability: 30000cycles


Manufacturer: BOURNS

Manufacturer part number:
PEC11R-4230F-S0024
TME Symbol:
PEC11R-4230F-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Number of positions
24
Mechanical durability
30000 cycles
Operating voltage
5V DC
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
30mm
Shaft diameter
6mm
Encoders features
with button
Resolution
24
Gross weight6.02 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC11R-4230F-S0024
0 in TME stock
Net price for quantities from 900 pcs - 1.23 USDGross price for quantities from 900 pcs - 1.23 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.
Packaging method by the manufacturerTray = 75 pcs