+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEC16-4215F-S0024

Encoder: incremental; THT; 24imp/revol; Pos: 24; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
PEC16-4215F-S0024
TME Symbol:
PEC16-4215F-S0024

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
24imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
100000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...70°C
Shaft surface
D spring
Shaft length
15mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
1.5mm
Encoders features
with button
Gross weight10 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
PEC16-4215F-S0024
0 in TME stock
Net price for quantities from 1200 pcs - 1.36 USDGross price for quantities from 1200 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 200.
Multiplicity: 1.