+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-030

Module; Interface: RS232; D-Sub 9pin,GPIB; GPIB+RS232


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-030

Alternative designations: 11EL-03000101

TME Symbol:
PEL-030

Specification

Manufacturer
GW INSTEK
Type of test accessories
module
Interface
RS232
Related items
AEL-5002-350-18.75, AEL-5002-425-18.75, AEL-5003-350-28, AEL-5003-425-28, AEL-5003-480-18.75, AEL-5004-350-37.5, AEL-5004-425-37.5, AEL-5004-480-28, AEL-5006-350-56, AEL-5006-425-56, AEL-5008-350-75, AEL-5008-425-75, AEL-5012-350-112.5, AEL-5012-425-112.5, AEL-5015-350-112.5, AEL-5015-425-112.5, AEL-5019-350-112.5, AEL-5019-425-112.5, AEL-5023-350-112.5, AEL-5023-425-112.5
Connection
D-Sub 9pin, GPIB
Kind of module
GPIB+RS232
Gross weight800 g
EAN code4713008675021

WATCH VIDEO

See other products in this category: Laboratory instruments - Others GW INSTEK,
*
PEL-030
0 in TME stock
Net price for quantities from 1 pcs - 253.85 USDGross price for quantities from 1 pcs - 253.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.