+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-2020A

Electronic load; 0÷80V; 20A; 100W; PEL-2000A; dual channels

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-2020A
TME Symbol:
PEL-2020A

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...80V
Operating current
20A
Maximum power
100W
Manufacturer series
PEL-2000A
Kind of module
dual channels
Optional equipment
PEL-002
Interface
  • GPIB (option)
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.9971 kg
EAN code4719692508706

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-2020A
0 in TME stock
Net price for quantities from 1 pcs - 2 090.95 USDGross price for quantities from 1 pcs - 2 090.95 USD
No. of pieces (Multiplicity: 1)