+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-2030B

Electronic load; 0÷80V; 0÷40A; 250W; PEL-2000B; Display: LCD TFT

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-2030B

Alternative designations: 01EL230B00GT

TME Symbol:
PEL-2030B

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...80V
Operating current
0...40A
Maximum power
250W
Manufacturer series
PEL-2000B
Kind of display used
LCD TFT
Operating modes
constant current, constant power, constant resistance, constant voltage
Related items
GTL-120, GTL-121, GTL-232, GTL-246, GTL-248, GTL-249, PEL-002
Display resolution
320x240
Interface
  • GPIB
  • LAN
  • RS232
  • RS485
  • USB B
Supply voltage
  • 100...240V AC
Gross weight3.8 kg
EAN code4713008678190

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-2030B
0 in TME stock
Net price for quantities from 1 pcs - 2 329.17 USDGross price for quantities from 1 pcs - 2 329.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.