+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PEL-3021H

Electronic load; 0÷800V; 8.75A; 175W; PEL-3000H; 100÷240VAC

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3021H

Alternative designations: 01EL302H00GT

TME Symbol:
PEL-3021H

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...800V
Operating current
8.75A
Maximum power
175W
Manufacturer series
PEL-3000H
Dimensions
213.8x124x400.5mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • GPIB/LAN (option)
  • RS232
  • USB 2.0 host
Supply voltage
  • 100...240V AC
Gross weight9.2576 kg
EAN code4713008672211

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK
*
PEL-3021H
Product withdrawn from the offer
Use the specification table below to search for similar products