+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-3535H

Electronic load; 0÷800V; 262.5A; 5.25kW; PEL-3000H; 598x877x706mm


Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3535H

Alternative designations: 01EL3535H00T

TME Symbol:
PEL-3535H

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...800V
Operating current
262.5A
Maximum power
5.25kW
Manufacturer series
PEL-3000H
Dimensions
598x877x706mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • GPIB/LAN (option)
  • RS232
  • USB 2.0 host
Supply voltage
  • 100...240V AC
Gross weight7.5 kg
EAN code4713008672938

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-3535H
0 in TME stock
Net price for quantities from 1 pcs - 33 848.22 USDGross price for quantities from 1 pcs - 33 848.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.