+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-3744

Electronic load; 1.5÷150V; 0÷1470A; 7350W; PEL-3000; 100÷240VAC

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3744
TME Symbol:
PEL-3744

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
1.5...150V
Operating current
0...1470A
Maximum power
7.35kW
Manufacturer series
PEL-3000
Dimensions
598x877x706mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • analog
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight125 kg
EAN code4719692503190

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-3744
0 in TME stock
Net price for quantities from 1 pcs - 22 160.93 USDGross price for quantities from 1 pcs - 22 160.93 USD
No. of pieces (Multiplicity: 1)