+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 01EL3955000T
Manufacturer | GW INSTEK | |
Type of meter | electronic load | |
Operating voltage | 1.5...150V | |
Operating current | 0...1890A | |
Maximum power | 9.45kW | |
Manufacturer series | PEL-3000 | |
Dimensions | 598x877x706mm | |
Kind of display used | colour, LCD 3,5" | |
Operating modes | constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage |