+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEM-02/230

Relay: installation; monostable; DPDT; Ucoil: 230VAC; 90x17.5x66mm


Manufacturer: ZAMEL

Manufacturer part number:
PEM-02/230

Alternative designations: EXT10000099

TME Symbol:
PEM-02/230

Specification

Manufacturer
ZAMEL
Type of relay
installation
Relay variant
monostable
Contacts configuration
DPDT
Coil voltage
230V AC
Switched voltage
max. 250V AC
Body dimensions
90x17.5x66mm
Mounting
for DIN rail mounting
Manufacturer series
PEM
Max. operating current
8A
Operating temperature
-20...45°C
IP rating
IP20
Leads
screw terminals
Indication
LED
Gross weight83.46 g
EAN code5903669007906
See other products in this category: Installation Relays ZAMEL,
See other products from this series.:
*
PEM-02/230
8 in TME stock
Net price for quantities from 1 pcs - 19.34 USDGross price for quantities from 1 pcs - 19.34 USD
Net price for quantities from 5 pcs - 18.13 USDGross price for quantities from 5 pcs - 18.13 USD
Net price for quantities from 10 pcs - 16.93 USDGross price for quantities from 10 pcs - 16.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs