+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEM2G51X

Limit switch; NO + NC; 5A; max.250VAC; max.250VDC; cables; 1m; IP67


Manufacturer: POKÓJ

Manufacturer part number:
PEM2G51X
TME Symbol:
PEM2G51X

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
adjustable lever R 19-91mm, plastic roller Ø18mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
Connection
cables
Lead length
1m
IP rating
IP67
Body dimensions
49x35x16mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
1.1A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
25mm
Switches features
slow action contacts
Design
bottom exit
Dimensions
Gross weight240 g
Certificates
EAN code5902626158378
See other products in this category: Limit Switches POKÓJ,
*
PEM2G51X
0 in TME stock
Net price for quantities from 1 pcs - 60.04 USDGross price for quantities from 1 pcs - 60.04 USD
Net price for quantities from 5 pcs - 56.04 USDGross price for quantities from 5 pcs - 56.04 USD
Net price for quantities from 10 pcs - 52.03 USDGross price for quantities from 10 pcs - 52.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.