+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEMZ7,315

Transistor: NPN / PNP; bipolar; complementary pair; 12V; 0.5A


Manufacturer: NEXPERIA

Manufacturer part number:
PEMZ7,315
TME Symbol:
PEMZ7.315

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
12V
Collector current
0.5A
Power dissipation
0.3W
Case
SOT666
Current gain
200
Mounting
SMD
Kind of package
reel, tape
Frequency
280MHz, 420MHz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PEMZ7,315
0 in TME stock
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.