+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEP-01/012

Relay; flush mount; 12VAC; 12VDC; IP20; -10÷55°C; OUT: 250VAC/10A


Manufacturer: ZAMEL

Manufacturer part number:
PEP-01/012

Alternative designations: EXT10000258

TME Symbol:
PEP-01/012

Specification

Manufacturer
ZAMEL
Type of automation module
relay
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...55°C
Body dimensions
47.5x47.5x20mm
Electrical parameters of output
250V AC/10A
Kind of output
NO / NC
Operating modes
monostable
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 12V AC
  • 12V DC
Gross weight49.4 g
EAN code5903669347835
See other products in this category: Building Automation ZAMEL,
*
PEP-01/012
11 in TME stock
Net price for quantities from 1 pcs - 15.38 USDGross price for quantities from 1 pcs - 15.38 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 14.42 USD
Net price for quantities from 10 pcs - 13.46 USDGross price for quantities from 10 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.