+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEP-01/024

Relay; flush mount; 24VAC; 24VDC; IP20; -10÷55°C; OUT: 250VAC/10A


Manufacturer: ZAMEL

Manufacturer part number:
PEP-01/024

Alternative designations: EXT10000257

TME Symbol:
PEP-01/024

Specification

Manufacturer
ZAMEL
Type of automation module
relay
Mounting
flush mount
IP rating
IP20
Operating temperature
-10...55°C
Body dimensions
47.5x47.5x20mm
Electrical parameters of output
250V AC/10A
Kind of output
NO / NC
Operating modes
monostable
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 24V AC
  • 24V DC
Gross weight49.5 g
EAN code5903669347781
See other products in this category: Building Automation ZAMEL,
*
PEP-01/024
6 in TME stock
Net price for quantities from 1 pcs - 15.10 USDGross price for quantities from 1 pcs - 15.10 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.