+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEP-10/16A

Relay; flush mount; 230VAC; IP20; EXTA LIFE; Temp: -10÷55°C


Manufacturer: ZAMEL

Manufacturer part number:
PEP-10/16A

Alternative designations: EXT10000320

TME Symbol:
PEP-10/16A

Specification

Manufacturer
ZAMEL
Type of automation module
relay
Mounting
flush mount
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Body dimensions
47.5x47.5x20mm
Electrical parameters of output
250V AC/16A
Kind of output
NO / NC
Operating modes
monostable
Range of temperature control
-10...55°C
Supply voltage
  • 230V AC
Gross weight64.76 g
EAN code5903669496793
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
PEP-10/16A
3 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 5 pcs - 17.97 USDGross price for quantities from 5 pcs - 17.97 USD
Net price for quantities from 10 pcs - 16.77 USDGross price for quantities from 10 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.