+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000481

RFID reader; 3.3÷5V; RS485,WiFi; 13.56MHz


Manufacturer: ECCEL

Manufacturer part number:
000481

Alternative designations: PEPPER WIRELESS C1 RS485

TME Symbol:
PEPPER-485-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Kind of transponder
ICODE, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Supply voltage
  • 3.3...5V
Interface
  • RS485
  • WiFi
Gross weight18.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000481
1 in TME stock
Net price for quantities from 1 pcs - 59.66 USDGross price for quantities from 1 pcs - 59.66 USD
Net price for quantities from 3 pcs - 56.41 USDGross price for quantities from 3 pcs - 56.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts