+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000395

RFID reader; 3÷5.5V; GPIO,UART,USB,WiFi; antenna; 13.56MHz; 210mA

Manufacturer: ECCEL

Manufacturer part number:
000395

Alternative designations: PEPPER WIRELESS C1 USB

TME Symbol:
PEPPER-USB-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Standard
I-CODE, mifare 1k, mifare 4k, mifare ev1, ULTRALIGHT
Communications modules features
antenna
Connection
pin header, USB B micro
Frequency
13.56MHz
Max. operating current
0.21A
Supply voltage
  • 3...5.5V
Interface
  • GPIO
  • UART
  • USB
  • WiFi
Gross weight16.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000395
20 in TME stock
Net price for quantities from 1 pcs - 56.57 USDGross price for quantities from 1 pcs - 56.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.