+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPPEUG01

Spacer ring; 165mm; Peugeot; Peugeot Boxer; 2pcs; PETG


Manufacturer: BASSER

Manufacturer part number:
DPPEUG01
TME Symbol:
PETG.DPPEUG01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Loudspeaker size
165mm
Application - car brand
Peugeot
Application - car model
Peugeot Boxer
Quantity in set/package
2pcs.
Material
PETG
Gross weight256.9 g
See other products in this category: Plastic Mounting Accessories BASSER,
*
DPPEUG01
1 in TME stock
Net price for quantities from 1 set - 19.60 USDGross price for quantities from 1 set - 19.60 USD
Net price for quantities from 2 set - 18.20 USDGross price for quantities from 2 set - 18.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.