+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF-433-TRMS

Voltage monitoring relay; for DIN rail mounting; PF; IP20; 16A

Manufacturer: F&F

Manufacturer part number:
PF-433-TRMS
TME Symbol:
PF-433-TRMS

Specification

Manufacturer
F&F
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
PF
Additional functions
LED status indicator
Operating temperature
-25...50°C
Leads
screw terminals
IP rating
IP20
Max. operating current
16A
Voltage between phases (for three phase system)
3 x 230V AC
True effective value measurement
True RMS
Trade name
automatic phase switch
Power supply
  • from tested wiring system
Gross weight109 g
Certificates
EAN code5902431675114
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
PF-433-TRMS
0 in TME stock
Net price for quantities from 1 pcs - 92.53 USDGross price for quantities from 1 pcs - 92.53 USD
Net price for quantities from 5 pcs - 86.36 USDGross price for quantities from 5 pcs - 86.36 USD
Net price for quantities from 10 pcs - 80.19 USDGross price for quantities from 10 pcs - 80.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.