+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1A332MNN1225

Capacitor: electrolytic; THT; 3300uF; 10VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF1A332MNN1225
TME Symbol:
PF1A332MNN1225

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
25mm
Diameter
12.5mm
Gross weight3.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1A332MNN1225
307 in TME stock
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 800 pcs - 0.15 USDGross price for quantities from 800 pcs - 0.15 USD
Net price for quantities from 3200 pcs - 0.14 USDGross price for quantities from 3200 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 600 pcs