+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1C102MNN1012

Capacitor: electrolytic; THT; 1000uF; 16VDC; Ø10x12mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF1C102MNN1012
TME Symbol:
PF1C102MNN1012

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
12mm
Diameter
10mm
Gross weight1.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1C102MNN1012
12081 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 400 pcs - 0.06 USDGross price for quantities from 400 pcs - 0.06 USD
Net price for quantities from 1600 pcs - 0.06 USDGross price for quantities from 1600 pcs - 0.06 USD
Net price for quantities from 4800 pcs - 0.05 USDGross price for quantities from 4800 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 400 pcsCardboard = 1 600 pcsCardboard = 6 400 pcs