+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1H331MNN1020

Capacitor: electrolytic; THT; 330uF; 50VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF1H331MNN1020
TME Symbol:
PF1H331MNN1020

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
20mm
Diameter
10mm
Gross weight2.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1H331MNN1020
16015 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 400 pcs - 0.08 USDGross price for quantities from 400 pcs - 0.08 USD
Net price for quantities from 800 pcs - 0.08 USDGross price for quantities from 800 pcs - 0.08 USD
Net price for quantities from 1200 pcs - 0.08 USDGross price for quantities from 1200 pcs - 0.08 USD
Net price for quantities from 2400 pcs - 0.08 USDGross price for quantities from 2400 pcs - 0.08 USD
Net price for quantities from 4800 pcs - 0.07 USDGross price for quantities from 4800 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 200 pcs