+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1V331MNN1016

Capacitor: electrolytic; THT; 330uF; 35VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: Elite

Manufacturer part number:
PF1V331MNN1016
TME Symbol:
PF1V331MNN1016

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
16mm
Diameter
10mm
Gross weight1.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1V331MNN1016
16970 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 400 pcs - 0.07 USDGross price for quantities from 400 pcs - 0.07 USD
Net price for quantities from 1600 pcs - 0.06 USDGross price for quantities from 1600 pcs - 0.06 USD
Net price for quantities from 6400 pcs - 0.06 USDGross price for quantities from 6400 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 200 pcs