+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2D560MNN1220

Capacitor: electrolytic; THT; 56uF; 200VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF2D560MNN1220
TME Symbol:
PF2D560MNN1220

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
56µF
Operating voltage
200V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
20mm
Diameter
12.5mm
Gross weight3.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2D560MNN1220
0 in TME stock
Net price for quantities from 800 pcs - 0.12 USDGross price for quantities from 800 pcs - 0.12 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Packaging method by the manufacturerBag = 200 pcs