+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF2G151MNN1840

Capacitor: electrolytic; THT; 150uF; 400VDC; Ø18x40mm; Pitch: 7.5mm

Manufacturer: Elite

Manufacturer part number:
PF2G151MNN1840
TME Symbol:
PF2G151MNN1840

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
150µF
Operating voltage
400V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PF
Height
40mm
Diameter
18mm
Gross weight16.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF2G151MNN1840
885 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 150 pcs - 1.00 USDGross price for quantities from 150 pcs - 1.00 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
Net price for quantities from 600 pcs - 0.95 USDGross price for quantities from 600 pcs - 0.95 USD
Net price for quantities from 1200 pcs - 0.94 USDGross price for quantities from 1200 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs